2213407-2, LED Lighting Mounting Accessories Z50 STD PROFILE 2424 LED HOLDER FOR CXA2

Фото 1/2 2213407-2, LED Lighting Mounting Accessories Z50 STD PROFILE 2424 LED HOLDER FOR CXA2
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
от 10 шт.800 руб.
от 20 шт.632 руб.
от 100 шт.533.81 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004906225
Артикул: 2213407-2
Бренд: TE Connectivity

Описание

LED Lighting\LED Lighting Mechanical\LED Lighting Mounting Accessories
LUMAWISE Type Z50 LED Holders for Cree CXA Arrays

TE Connectivity's (TE) LUMAWISE Type Z50 LED Holders for Cree CXA Arrays are small, low-profile, flexible LED holders designed to provide a quick and easy solderless connection to Cree CXA arrays. These holders use standard screws to directly attach CXA LEDs to a heat sink, allowing designs to be more reliable, easier to use, and faster to market. TE LUMAWISE Type Z50 LED Holders provide a reliable solderless power connection, secure mechanical attachment, proper thermal hold-down forces, and a landing zone with attachment features for additional secondary optics.

Технические параметры

Brand: TE Connectivity/P&B
Diameter: 50 mm
Factory Pack Quantity: Factory Pack Quantity: 20
For Use With: CXA Arrays
Manufacturer: TE Connectivity
Mounting Style: Screw Mount
Packaging: Tray
Product Category: LED Lighting Mounting Accessories
Product Type: LED Lighting Mounting Accessories
Subcategory: LED Lighting
Type: LED Array Holder
For Use With Cree CXA25 and SOLERIQ S19 CoB LEDs
Series LUMAWISE Z50
Вес, г 14.52

Техническая документация

Datasheet
pdf, 783 КБ
Datasheet
pdf, 228 КБ
Datasheet
pdf, 540 КБ
Datasheet
pdf, 558 КБ