2-2205130-3, Ethernet Cables / Networking Cables 2M 70 DEG CEL PUR TYPE II PIGTAIL
![Фото 1/2 2-2205130-3, Ethernet Cables / Networking Cables 2M 70 DEG CEL PUR TYPE II PIGTAIL](https://static.chipdip.ru/lib/867/DOC029867036.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/020/DOC021020971.jpg)
6 000 руб.
от 10 шт. —
4 970 руб.
1 шт.
на сумму 6 000 руб.
Плати частями
от 1 500 руб. × 4 платежа
от 1 500 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Ethernet Cables / Networking Cables
Industrial Mini I/O Cable AssembliesTE Connectivity Industrial Mini I/O Cable Assemblies offer significant time and space saving benefits for customers. The cable assemblies provide a reliable I/O solution, with an active latching device. The assemblies are built for the stringent demands of an industrial and high vibration environment. Typical applications include industrial communications, motion and drives. PLC's, and robotics.
Технические параметры
Длинна Кабеля - Метрическая | 2 m | |
Brand: | TE Connectivity | |
Connector End A Pin Count: | 8 Position | |
Connector End A: | Mini I/O Type II | |
Connector End B: | Pigtail | |
Current Rating: | 500 mA | |
Factory Pack Quantity: Factory Pack Quantity: | 10 | |
Gender: | Male/Male | |
Housing Material: | Thermoplastic(TP) | |
Jacket Material: | Polyurethane(PUR) | |
Manufacturer: | TE Connectivity | |
Product Category: | Ethernet Cables/Networking Cables | |
Product Type: | Ethernet Cables/Networking Cables | |
Subcategory: | Cable Assemblies | |
Type: | Cat 5e | |
Voltage Rating: | 30 V | |
American Wire Gauge | 26 AWG | |
Cable Shape | Round | |
Connector 1 Gender | Male | |
Current Rating | 500 mA | |
Number of Strands | 8 | |
Outer Sheath Material | PUR | |
Sheath Colour | Black | |
Standards Met | EU ELV Compliant, UL 444 | |
Terminated/Unterminated | Terminated | |
Voltage Rating | 30 V | |
Вес, г | 126 |