2-2273127-4, Sensor Cables / Actuator Cables 5pos PUR-PVC 1.5mM12 agl skt M12 strt plg
![Фото 1/2 2-2273127-4, Sensor Cables / Actuator Cables 5pos PUR-PVC 1.5mM12 agl skt M12 strt plg](https://static.chipdip.ru/lib/867/DOC029867141.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/294/DOC007294272.jpg)
7 690 руб.
от 10 шт. —
5 920 руб.
от 25 шт. —
5 730 руб.
от 50 шт. —
5 161.58 руб.
1 шт.
на сумму 7 690 руб.
Плати частями
от 1 924 руб. × 4 платежа
от 1 924 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
M8/M12 Connector SystemTE Connectivity's (TE) M8/M12 Connector System features a wide range of straight, angled, LED, and multi-position connectors that are easily intermateable. The portfolio includes A, B, D, S, T, and X-coded (up to 10Gb/s) versions to serve various design needs. These field-installable and board connectors are also available in shielded and unshielded versions, to support Gigabit Ethernet applications. Whether the connectors are used for controllers and sensors or robotics and molding machines, TE M8/M12 Connector System offers a solution that is time-saving, error-free, and without the use of tools. The system also safely and reliably ensures efficient communication in industrial environments and decreases downtime. Applications include industrial automation, automobile manufacturing, machine tools, semiconductor manufacturing, factory automation machines, manufacturing, vision systems, and the food and beverage industry.
Технические параметры
Длинна Кабеля - Метрическая | 1.5 m | |
Brand: | TE Connectivity/AMP | |
Connector End A Pin Count: | 5 Position | |
Connector End A: | M12 | |
Connector End B Pin Count: | 5 Position | |
Connector End B: | M12 | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Gender: | Female/Male | |
Manufacturer: | TE Connectivity | |
Packaging: | Bulk | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | M12 | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 24 V | |
1st Connector Gender | Female Sockets | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | Keyed | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle, Right Angle | |
2nd Connector Gender | Male Pins | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Orientation | Keyed | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Type | Plug | |
Assembly Configuration | Standard | |
Cable Material | Polyurethane (PUR), Polyvinyl Chloride (PVC) | |
Cable Type | Round | |
Color | Black | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproo | |
Length | 4.92' (1.50m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Series | M12 -> | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Вес, г | 100 |