2273002-3, Sensor Cables / Actuator Cables 4pos PUR 5.0m M8 strt plug pig
![Фото 1/2 2273002-3, Sensor Cables / Actuator Cables 4pos PUR 5.0m M8 strt plug pig](https://static.chipdip.ru/lib/342/DOC018342538.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/298/DOC007298982.jpg)
6 350 руб.
от 10 шт. —
4 890 руб.
от 25 шт. —
4 740 руб.
от 50 шт. —
4 263.43 руб.
1 шт.
на сумму 6 350 руб.
Плати частями
от 1 589 руб. × 4 платежа
от 1 589 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
M8/M12 Connector SystemTE Connectivity's (TE) M8/M12 Connector System features a wide range of straight, angled, LED, and multi-position connectors that are easily intermateable. The portfolio includes A, B, D, S, T, and X-coded (up to 10Gb/s) versions to serve various design needs. These field-installable and board connectors are also available in shielded and unshielded versions, to support Gigabit Ethernet applications. Whether the connectors are used for controllers and sensors or robotics and molding machines, TE M8/M12 Connector System offers a solution that is time-saving, error-free, and without the use of tools. The system also safely and reliably ensures efficient communication in industrial environments and decreases downtime. Applications include industrial automation, automobile manufacturing, machine tools, semiconductor manufacturing, factory automation machines, manufacturing, vision systems, and the food and beverage industry.
Технические параметры
Длинна Кабеля - Метрическая | 5 m | |
Brand: | TE Connectivity | |
Connector End A Pin Count: | 4 Position | |
Connector End A: | M8 | |
Connector End B: | Pigtail | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Gender: | Male | |
Jacket Color: | Black | |
Jacket Material: | Rigid Polyurethane(PUR) | |
Manufacturer: | TE Connectivity | |
Packaging: | Bulk | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | M8 | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 30 V | |
Wire Gauge - AWG: | 22 AWG | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Type | Plug | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Base Product Number | 2273002 -> | |
Cable Material | Polyurethane (PUR) | |
Cable Type | Round | |
Color | Black | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproo | |
Length | 16.40' (5.00m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Series | M8 -> | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Вес, г | 100 |