2314938-6, Board to Board & Mezzanine Connectors 6P,2MM,B-B,REC,SRHZ, 2.8,0.76AU,TB

Фото 1/2 2314938-6, Board to Board & Mezzanine Connectors 6P,2MM,B-B,REC,SRHZ, 2.8,0.76AU,TB
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.290 руб.
от 500 шт.250 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004906972
Артикул: 2314938-6
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors
AMPMODU 2mm Connector System Headers & Receptacles

TE Connectivity AMPMODU 2mm Connectors System Headers and Receptacles offer a maximum 2A current, 125VAC operating voltage rating, and 3 to 20 positions. These breakaway headers and board-to-board receptacles occupy 38% less space than traditional 2.54mm centerline products. AMPMODU connectors are designed for use across multiple industry segments where space constraints are of particular concern. TE AMPMODU 2mm Connectors System Headers and Receptacles are ideal for PLC, servo drives, industrial controls, and material handling applications.

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Horizontal
Mounting Style: Straight Pin
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Pitch: 2 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: AMPMODU 2 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 2.8 mm
Termination Style: Solder
Voltage Rating: 125 VAC
Количество Рядов 1ряд(-ов)
Линейка Продукции AMPMODU 2mm
Материал Контакта Фосфористая Бронза
Монтаж Разъема Through Hole Mount Right Angle
Покрытие Контакта Контакты с Покрытием из Золота
Системы разъемов Плата-к-плате
Шаг Контактов 2мм
Вес, г 0.21

Техническая документация

Datasheet
pdf, 331 КБ
Datasheet
pdf, 215 КБ
Чертеж
pdf, 311 КБ