2318136-7, Pluggable Terminal Blocks 8MM HDR ASSY, 7 POS WIREMATE 2-PIECE
![Фото 1/4 2318136-7, Pluggable Terminal Blocks 8MM HDR ASSY, 7 POS WIREMATE 2-PIECE](https://static.chipdip.ru/lib/287/DOC030287560.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/336/DOC004336251.jpg)
![](https://static.chipdip.ru/lib/803/DOC004803447.jpg)
![](https://static.chipdip.ru/lib/431/DOC007431748.jpg)
370 руб.
от 350 шт. —
310 руб.
1 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
WireMate Two-Piece Poke-In ConnectorsTE Connectivity's (TE) Buchanan WireMate Two-Piece Poke-In Connectors provide designers with a three-directional solution for wall mounting a device while improving the overall installation experience for the novice installer. Wires are routed through an opening in the wall to TE's WireMate Connector mounted on a wall plate. The wires are stripped of insulation and easily poked into the terminal block device, providing a reliable termination without the need for tooling. Wire extracting is also easy, with simple levers to release individual wires. The mating header is a surface mount attached to the PCB in the device to be mounted on the wall. The two-piece combination allows wall mounting of a device in three different directions: into the wall, along the wall, and in a twist or rotating motion.
Технические параметры
Brand: | TE Connectivity/AMP |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 350 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 7 Position |
Packaging: | Reel, Cut Tape |
Pitch: | 8 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Headers |
Series: | WireMate |
Subcategory: | Terminal Blocks |
Termination Style: | Solder |
Voltage Rating: | 250 VAC |
Color | Natural |
Contact Material | Copper Alloy |
Contact Mating Finish | Tin |
ECCN | EAR99 |
Features | Board Guide |
Header Orientation | 90В°, Right Angle |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled |
HTSUS | 8536.69.4040 |
Insulation Height | 0.252"" (6.40mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Levels | 1 |
Number of Positions | 7 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Pitch | 0.315"" (8.00mm) |
Positions Per Level | 7 |
RoHS Status | RoHS Compliant |
Termination Style | Solder |
Type | Header, Blade Pins |
Voltage - UL | 250V |
Количество Положений | 7вывод(-ов) |
Линейка Продукции | WireMate Series |
Номинальное Напряжение | 250В |
Номинальный Ток | 5А |
Положение Блока | Surface Mount Right Angle |
Тип Электрического Разъема | Header |
Шаг Контактов | 8мм |
Техническая документация
Datasheet
pdf, 180 КБ
Datasheet
pdf, 207 КБ
Datasheet
pdf, 183 КБ
Трёхмерное изображение изделия
pdf, 172 КБ