2-320863-2, Terminals SPADE TONGUE FLANGED 16-14 AWG #10

2-320863-2, Terminals SPADE TONGUE FLANGED 16-14 AWG #10
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.180 руб.
от 100 шт.144 руб.
от 500 шт.105.79 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004907077
Артикул: 2-320863-2
Бренд: TE Connectivity

Описание

Connectors\Terminals
Terminals & Splices
TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

Технические параметры

Brand: TE Connectivity/AMP
Color: Blue
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 5000
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: TE Connectivity
Material: Copper
Mounting Angle: Straight
Mounting Style: Screw
Packaging: Reel, Cut Tape
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: PIDG
Stud/Tab Size: # 10
Subcategory: Terminals
Termination Style: Crimp
Tradename: PIDG
Type: Spade
Voltage Rating: 300 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 16 AWG
Вес, г 1

Техническая документация

Datasheet
pdf, 40 КБ