2322422-1, Ethernet Cables / Networking Cables M12 D-4-M CBL ASSY PLG-PLG 1.0M CAT 5E
![Фото 1/2 2322422-1, Ethernet Cables / Networking Cables M12 D-4-M CBL ASSY PLG-PLG 1.0M CAT 5E](https://static.chipdip.ru/lib/935/DOC034935559.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/292/DOC007292348.jpg)
45 830 руб.
от 10 шт. —
41 470 руб.
1 шт.
на сумму 45 830 руб.
Плати частями
от 11 459 руб. × 4 платежа
от 11 459 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Ethernet Cables / Networking Cables
M12 Cable AssembliesTE Connectivity's (TE) M12 Cable Assemblies are pre-assembled to reduce installation time. These cable assemblies offer a rugged design and contacts to withstand severe shocks and vibrations according to EN 61373 Cat1 Class B. The assemblies deliver data speeds up to 10Gb/s. Features include compact, straight, or right-angle connectors that allow the cable to be used in confined areas. These cable assemblies are available with CAT5e or CAT7 cable in D4-male, A8-male, and X8-male coding. TE's M12 cable assemblies can be used in public transportation applications and other industrial areas where fire and smoke compliance is required. These cable assemblies are also available in lengths from 1m to 20m with 0.5m increments.
Технические параметры
Длинна Кабеля - Метрическая | 1 m | |
Brand: | TE Connectivity | |
Coding: | D Coded | |
Connector End A Pin Count: | 4 Position | |
Connector End A: | M12 | |
Connector End B Pin Count: | 4 Position | |
Connector End B: | M12 | |
Description/Function: | Straight to Right Angle Connector | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male/Male | |
Manufacturer: | TE Connectivity | |
Packaging: | Bulk | |
Product Category: | Ethernet Cables/Networking Cables | |
Product Type: | Ethernet Cables/Networking Cables | |
Subcategory: | Cable Assemblies | |
Type: | Cat 5e | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | D | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle, Right Angle | |
2nd Connector Gender | Male Pins | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Orientation | D | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Type | Receptacle | |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon | |
Assembly Configuration | Standard | |
Base Product Number | 2322422 -> | |
Cable Type | Round | |
Color | Blue | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Length | 3.28' (1.00m) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Package | Box | |
RoHS Status | RoHS Compliant | |
Series | M12 -> | |
Shielding | Shielded | |
Usage | Cat5e, Industrial Environments | |
Вес, г | 65 |