2333393-5, Ethernet Cables / Networking Cables QSFP 25GIG 30AWG 2 METER

2333393-5, Ethernet Cables / Networking Cables QSFP 25GIG 30AWG 2 METER
Изображения служат только для ознакомления,
см. техническую документацию
17 460 руб.
от 10 шт.13 870 руб.
от 25 шт.13 420 руб.
1 шт. на сумму 17 460 руб.
Плати частями
от 4 365 руб. × 4 платежа
Номенклатурный номер: 8004907251
Артикул: 2333393-5
Бренд: TE Connectivity

Описание

Connectors\Cable Assemblies\Ethernet Cables / Networking Cables
SFP28/QSFP28 Copper Cable Assemblies

TE Connectivity's (TE) SFP28/QSFP28 Copper Cable Assemblies feature differential copper pairs which provide data transmission channels at speeds up to 28Gbps per channel. TE's SFP28 cable assemblies meet 25G Ethernet performance requirements, while QSFP28 cable assemblies meet 100G and 200G Ethernet requirements. The SFP28/QSFP28 copper cable assemblies are offered in a broad range of wire gauges from 30AWG through 33AWG. These cable assemblies feature an optimized construction to minimize insertion loss and cross-talk. The SFP28/QSFP28 cable assemblies are backward compatible with existing SFP and QSFP I/O ports.

Технические параметры

Длинна Кабеля - Метрическая 2 m
Brand: TE Connectivity
Connector End A Pin Count: 38 Position
Connector End A: Plug
Connector End B Pin Count: 38 Position
Connector End B: Plug
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Manufacturer: TE Connectivity
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Type: Fiber Channel
Wire Gauge - AWG: 30 AWG
Вес, г 189

Техническая документация

Datasheet
pdf, 363 КБ