2337275-1, Specialized Cables CA, Side Exit CCJ Cable Assembly

2337275-1, Specialized Cables CA, Side Exit CCJ Cable Assembly
Изображения служат только для ознакомления,
см. техническую документацию
6 050 руб.
от 10 шт.4 620 руб.
от 25 шт.4 530 руб.
от 50 шт.4 152 руб.
1 шт. на сумму 6 050 руб.
Плати частями
от 1 514 руб. × 4 платежа
Номенклатурный номер: 8004907293
Артикул: 2337275-1
Бренд: TE Connectivity

Описание

Connectors\Cable Assemblies\Specialized Cables
OCP Power Connectors & Cable Assemblies

TE Connectivity's (TE) Open Compute Project (OCP) Power Connectors and Cable Assemblies are designed for OCP distribution architecture and provide a standardized platform for simple system designs. These power connectors and cable assemblies distribute 120A of power with low resistance and low milli-volt drop for low energy consumption. A reliable ferrule crimp connection helps eliminate power loss and a hot-pluggable design minimizes unwanted system downtime. An allowable misalignment of ±0.75mm allows for quick connections to the bus bar. TE's OCP Power Cable Assemblies are fully compatible with Open Rack V1 specifications and forward compatible with Open Rack V2 specifications.

Технические параметры

Brand: TE Connectivity
Connector End A Pin Count: 2 Position
Connector End A: Terminal, Crimp
Connector End B: Terminal, Crimp
Current Rating: 75 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Specialized Cables
Product Type: Specialized Cables
Product: Power Cables
Series: OCP
Subcategory: Cable Assemblies
Type: Side Exit

Техническая документация

Datasheet
pdf, 161 КБ