2337824-4, Audio Transformers / Signal Transformers Disc. Eth. Mag. Dual SMT

Фото 1/3 2337824-4, Audio Transformers / Signal Transformers Disc. Eth. Mag. Dual SMT
Изображения служат только для ознакомления,
см. техническую документацию
5 560 руб.
от 10 шт.4 550 руб.
от 25 шт.4 360 руб.
1 шт. на сумму 5 560 руб.
Плати частями
от 1 390 руб. × 4 платежа
Номенклатурный номер: 8004907302
Артикул: 2337824-4
Бренд: TE Connectivity

Описание

Passive Components\Audio Transformers / Signal Transformers
Discrete Magnetics for Industrial Ethernet
TE Connectivity's Discrete Magnetics for Industrial Ethernet provide design flexibility for Ethernet interfaces with optimizations for improved transmission characteristics and over-voltage requirements. These products feature an extended -40°C to 105°C temperature range with 260°C reflow capability, allowing customers/designers to use them in higher ambient temperatures of industrial environments. The industrial discrete magnetics deliver better Electromagnetic Compatibility (EMC) shielding of sensitive cable-side signals by the metal shield with improved reliability and processability.

Технические параметры

Application: Ethernet
Brand: TE Connectivity/AMP
Current Rating: 8 mA
Factory Pack Quantity: Factory Pack Quantity: 350
Frequency Range: 30 MHz to 100 MHz
Inductance: 350 uH
Isolation Voltage: 1.5 kV
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Channels: Dual
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: PoE Transformers
Subcategory: Transformers
Termination Style: SMD/SMT
Вес, г 2.6

Техническая документация

Datasheet
pdf, 196 КБ
Datasheet
pdf, 1000 КБ