2337826-1, Audio Transformers / Signal Transformers Disc. Eth. Mag. Quad Port SMT

Фото 1/5 2337826-1, Audio Transformers / Signal Transformers Disc. Eth. Mag. Quad Port SMT
Изображения служат только для ознакомления,
см. техническую документацию
3 080 руб.
от 10 шт.2 830 руб.
от 250 шт.2 420 руб.
1 шт. на сумму 3 080 руб.
Плати частями
от 770 руб. × 4 платежа
Номенклатурный номер: 8004907303
Артикул: 2337826-1
Бренд: TE Connectivity

Описание

Passive Components\Audio Transformers / Signal Transformers
Discrete Magnetics for Industrial Ethernet
TE Connectivity's Discrete Magnetics for Industrial Ethernet provide design flexibility for Ethernet interfaces with optimizations for improved transmission characteristics and over-voltage requirements. These products feature an extended -40°C to 105°C temperature range with 260°C reflow capability, allowing customers/designers to use them in higher ambient temperatures of industrial environments. The industrial discrete magnetics deliver better Electromagnetic Compatibility (EMC) shielding of sensitive cable-side signals by the metal shield with improved reliability and processability.

Технические параметры

Application: 10/100 Base-T
Brand: TE Connectivity/AMP
Current Rating: 8 mA
Factory Pack Quantity: Factory Pack Quantity: 400
Frequency Range: 30 MHz to 100 MHz
Inductance: 350 uH
Isolation Voltage: 1.5 kV
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Channels: Quad
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: PoE Transformers
Subcategory: Transformers
Termination Style: SMD/SMT
Вес, г 2.4

Техническая документация

Datasheet
pdf, 188 КБ
Datasheet
pdf, 1000 КБ