2373378-8, Board to Board & Mezzanine Connectors 8P,2MM,SHRD HDR, DRVT,SMD,0.76AU,TB
![Фото 1/2 2373378-8, Board to Board & Mezzanine Connectors 8P,2MM,SHRD HDR, DRVT,SMD,0.76AU,TB](https://static.chipdip.ru/lib/868/DOC029868349.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/318/DOC035318990.jpg)
650 руб.
от 10 шт. —
540 руб.
от 114 шт. —
436 руб.
от 285 шт. —
428.48 руб.
1 шт.
на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Board to Board & Mezzanine Connectors
AMPMODU 2mm Shrouded HeadersTE Connectivity's AMPMODU 2mm Shrouded Headers enhance the existing portfolio of 2mm breakaway headers and board-to-board receptacles that are necessary for reliable signal transfer. These shrouded headers come in a double row configuration and are available in vertical and right-angle orientations with options including both through-hole and surface mount terminations. The AMPMODU shrouded headers occupy 38% less space on a PCB than the standard 2.54mm [0.100"] centerline and this allows for extended functionality. The detent latches of these shrouded headers help to prevent unmating in vibration environments.
Технические параметры
Brand: | TE Connectivity |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 57 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Mounting Style: | PCB |
Number of Positions: | 8 Position |
Number of Rows: | 2 Row |
Pitch: | 2 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Headers |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Voltage Rating: | 125 V |
Количество Контактов | 8контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | AMPMODU |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Плата-к-плате |
Тип Оконцовки Контакта | Surface Mount Straight |
Шаг Контактов | 2мм |