2-5146896-1, Board to Board & Mezzanine Connectors 1FHR6430A/SRCS1415

2-5146896-1, Board to Board & Mezzanine Connectors 1FHR6430A/SRCS1415
Изображения служат только для ознакомления,
см. техническую документацию
3 250 руб.
от 10 шт.2 740 руб.
от 25 шт.2 460 руб.
от 100 шт.2 075.77 руб.
1 шт. на сумму 3 250 руб.
Плати частями
от 814 руб. × 4 платежа
Номенклатурный номер: 8004907604
Артикул: 2-5146896-1
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 300
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 64 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 1 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 216 КБ