2-5177986-3, Board to Board & Mezzanine Connectors PLUG 80P .8MM 7H AU

2-5177986-3, Board to Board & Mezzanine Connectors PLUG 80P .8MM 7H AU
Изображения служат только для ознакомления,
см. техническую документацию
1 750 руб.
от 10 шт.1 540 руб.
от 25 шт.1 430 руб.
1 шт. на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
Номенклатурный номер: 8004907612
Артикул: 2-5177986-3
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 700
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 80 Position
Number of Rows: 2 Row
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 1 mm Free Height
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 100 VAC
Вес, г 1.72