282809-4, Pluggable Terminal Blocks 4 POS TERM-BLOK PLUG
![Фото 1/2 282809-4, Pluggable Terminal Blocks 4 POS TERM-BLOK PLUG](https://static.chipdip.ru/lib/300/DOC029300299.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/215/DOC004215011.jpg)
1 410 руб.
от 10 шт. —
1 160 руб.
от 50 шт. —
956 руб.
от 100 шт. —
848.04 руб.
Добавить в корзину 1 шт.
на сумму 1 410 руб.
Плати частями
от 354 руб. × 4 платежа
от 354 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
Conn Eurostyle Block PL 4 POS 10.16mm Screw RA Cable Mount 15A/Contact
Технические параметры
Brand: | TE Connectivity |
Connection Method: | Screw |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right |
Mounting Style: | Cable Mounts |
Number of Positions: | 4 Position |
Pitch: | 10.16 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Voltage Rating: | 600 VAC |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 30 AWG |
Wire Orientation: | Side |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Gender | PL |
Housing Color | Green |
Maximum Current Rating (A) | 15/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Circuits | 4 |
Number of Contacts | 4 |
Number of Rows | 1 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 10.16 |
Termination Method | Screw |
Type | Eurostyle Block |
Вес, г | 7.83 |