282836-7, Fixed Terminal Blocks 5.0MM PCB MOUNT 7P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 руб.
от 10 шт. —
670 руб.
от 100 шт. —
519 руб.
от 200 шт. —
491.42 руб.
1 шт.
на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
TE’s ’TERMI-BLOK’ series is a low profile PCB mount terminal block with a 5mm centreline, side wire entry and M3 screw clamp terminals that accept a wire size range of 30 to 16 AWG(.
Технические параметры
Brand: | TE Connectivity |
Connection Method: | Screw Clamp |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 13.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 7 Position |
Packaging: | Bulk |
Pitch: | 5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 300 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 30 AWG |
Wire Gauge Range: | 30 AWG to 16 AWG |
Wire Orientation: | Side |
Body Orientation | Straight |
Colour | Green |
Current Rating | 13.5A |
Mounting Type | Through Hole |
Number of Contacts | 7 |
Number of Rows | 1 |
Pitch | 5mm |
Series | Buchanan |
Termination Method | Screw |
Type | PCB Terminal Block |
Voltage Rating | 300 V ac |
Width | 10mm |
Body material | polyamide |
Conform to the norm | UL |
Connector | terminal |
Connector pinout layout | 1x7 |
Connectors features | assembling possibility |
Contact material | brass |
Contact plating | tinned |
Contacts pitch | 5mm |
Depth | 8.2mm |
Electrical mounting | cage clamp, screw terminal, THT |
Height | 10mm |
Length | 35mm |
Manufacturer | TE Connectivity |
Mechanical mounting | on PCBs |
Number of ways | 7 |
Spatial orientationInformation about relative position of each cable, terminals | angled 90° |
Type of connector | PCB terminal block |
Wire cross-section | 0.03…1.5mm2 |
Wire size | 30AWG…16AWG |
Вес, г | 6 |