282837-4, Fixed Terminal Blocks 5.08MM PCB MOUNT 4P

Фото 1/6 282837-4, Fixed Terminal Blocks 5.08MM PCB MOUNT 4P
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.270 руб.
от 100 шт.196 руб.
от 600 шт.172.12 руб.
1 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004908347
Артикул: 282837-4
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
Описание КРЕПЛЕНИЕ ПЕЧАТНОЙ ПЛАТЫ TERMI-BLOK 4P

Технические параметры

Brand: TE Connectivity
Connection Method: Screw Clamp
Contact Material: Brass
Contact Plating: Tin
Current Rating: 13.5 A
Factory Pack Quantity: Factory Pack Quantity: 150
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 4 Position
Packaging: Bulk
Pitch: 5.08 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 250 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 30 AWG
Wire Gauge Range: 30 AWG to 16 AWG
Wire Orientation: Side
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 282837 ->
Clamp Material - Plating Brass - Nickel Plated
Color Green
Contact Material - Plating Brass - Tin Plated
Current 13.5A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Interlocking (Side)
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Mating Orientation Horizontal with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Package Tray
Pitch 0.200"" (5.08mm)
Positions Per Level 4
RoHS Status RoHS Compliant
Screw Material - Plating Brass - Nickel Plated
Screw Thread M3
Torque - Screw 0.68 Nm (6 Lb-In)
Voltage 300V
Wire Gauge 16-28 AWG
Wire Termination Screw - Rising Cage Clamp
3D Model 282837-4.pdf
Category Connectors, Interconnects
Family Terminal Blocks-Wire to Board
Featured Product Eurostyle Terminal Block Connectors
Operating Temperature -
Other Names 2828374
Packaging Bulk
RoHS Information 282837-4 Statement of ComplianceRoHS 2 Statement
Series Buchanan
Standard Package 1.2
Body Orientation Straight
Colour Green
Current Rating 13.5A
Gender Male
Material Nylon
Number of Contacts 4
Number of Rows 1
Termination Method Screw
Type PCB Terminal Block
Voltage Rating 250 V ac
Width 8.2mm
Максимальный Размер Провода AWG 16AWG
Минимальный Размер Провода AWG 30AWG
Номинальное Напряжение 300В
Номинальный Ток 13.5А
Положение Блока Сквозное Отверстие под Прямым Углом
Поперечное Сечение Проводника 1.3мм²
Способ Подключения Провода Винт
Вес, г 3.4

Техническая документация

Datasheet
pdf, 190 КБ
Datasheet
pdf, 239 КБ
Datasheet 1-282834-2
pdf, 301 КБ
Документация
pdf, 27546 КБ
Чертеж
pdf, 134 КБ
Чертеж
pdf, 236 КБ