282959-4, Pluggable Terminal Blocks 4 POS TERM-BLOK PLUG
![Фото 1/2 282959-4, Pluggable Terminal Blocks 4 POS TERM-BLOK PLUG](https://static.chipdip.ru/lib/868/DOC029868849.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/440/DOC007440147.jpg)
1 190 руб.
от 50 шт. —
960 руб.
от 100 шт. —
765 руб.
от 200 шт. —
709.29 руб.
1 шт.
на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
от 299 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
4 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180В° Free Hanging (In-Line)
Технические параметры
Brand: | TE Connectivity |
Color: | Green |
Connection Method: | Screw |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right |
Mounting Style: | Cable Mounts |
Number of Positions: | 4 Position |
Pitch: | 7.5 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Voltage Rating: | 300 VAC |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 30 AWG |
Wire Orientation: | Side |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 282959 -> |
Color | Green |
Contact Material | Phosphor Bronze |
Contact Mating Finish | Tin |
Current - UL | 15A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Retention Latches (Non-Wire Side) |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.8000 |
Insulation Height | 0.610"" (15.49mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Levels | 1 |
Number of Positions | 4 |
Operating Temperature | -40В°C ~ 110В°C |
Package | Bulk |
Pitch | 0.295"" (7.50mm) |
Plug Wire Entry | 180В° |
Positions Per Level | 4 |
RoHS Status | RoHS Compliant |
Screw Size | M3 |
Termination Style | Screw - Rising Cage Clamp |
Torque - Screw | 0.79 Nm (7.0 Lb-In) |
Type | Plug, Female Sockets |
Voltage - UL | 300V |
Wire Gauge or Range - AWG | 12-30 AWG |
Wire Gauge or Range - mmВІ | 0.05-2mmВІ |
Wire Strip Length | 6-7.5mm |
Вес, г | 9.12 |