284065-4, Pluggable Terminal Blocks HEADER 4P STR 5.08mm

Фото 1/2 284065-4, Pluggable Terminal Blocks HEADER 4P STR 5.08mm
Изображения служат только для ознакомления,
см. техническую документацию
2 070 руб.
от 10 шт.1 720 руб.
от 25 шт.1 630 руб.
1 шт. на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
Номенклатурный номер: 8004908506
Артикул: 284065-4
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
8-позиционный разъем клеммной колодки, охватываемые контакты, закрытый (4 стороны) 0,200 дюйма (5,08 мм) вертикальное сквозное отверстие

Технические параметры

Brand: TE Connectivity
Color: Green
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 150
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 4 Position
Packaging: Bulk
Pitch: 5.08 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Headers
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 300 VAC
Wire Gauge Max: 12 AWG
Wire Gauge Min: 30 AWG
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 284065 ->
Color Green
Contact Material Copper Alloy
Contact Mating Finish Tin
Contact Tail Length 0.138"" (3.50mm)
Current - UL 12A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Interlocking (Side)
Header Orientation Vertical
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Insulation Height 0.869"" (22.08mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 2
Number of Positions 8
Operating Temperature -40В°C ~ 110В°C
Package Bulk
Pitch 0.200"" (5.08mm)
Positions Per Level 4
RoHS Status RoHS Compliant
Termination Style Solder
Type Header, Male Pins, Shrouded (4 Side)
Voltage - UL 300V
Вес, г 29.03

Техническая документация

Datasheet
pdf, 598 КБ