2842126-3, Board to Board & Mezzanine Connectors 6P,2MM,BRK HDR, DRVT,2.8,0.1AU,TB

Фото 1/7 2842126-3, Board to Board & Mezzanine Connectors 6P,2MM,BRK HDR, DRVT,2.8,0.1AU,TB
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.140 руб.
от 96 шт.112 руб.
от 576 шт.93.69 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004908527
Артикул: 2842126-3
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors
AMPMODU 2mm Connector System Headers & Receptacles

TE Connectivity AMPMODU 2mm Connectors System Headers and Receptacles offer a maximum 2A current, 125VAC operating voltage rating, and 3 to 20 positions. These breakaway headers and board-to-board receptacles occupy 38% less space than traditional 2.54mm centerline products. AMPMODU connectors are designed for use across multiple industry segments where space constraints are of particular concern. TE AMPMODU 2mm Connectors System Headers and Receptacles are ideal for PLC, servo drives, industrial controls, and material handling applications.

Технические параметры

Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 96
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: Straight Pin
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: AMPMODU 2 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 2.8 mm
Termination Style: Solder
Voltage Rating: 125 VAC
Body Orientation Straight
Connector System Board to Board
Contact Material Brass
Contact Plating Nickel
Current Rating 2.0A
Mounting Type Through Hole
Number of Contacts 6
Number of Rows 2
Pitch 2.0mm
Series AMPMODU
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Вес, г 0.15

Техническая документация

Datasheet
pdf, 1054 КБ
Datasheet
pdf, 155 КБ