2842144-3, Board to Board & Mezzanine Connectors 6P,2MM,BRK HDR,DRVT, SMD,0.76AU,TR W/CAP
![Фото 1/2 2842144-3, Board to Board & Mezzanine Connectors 6P,2MM,BRK HDR,DRVT, SMD,0.76AU,TR W/CAP](https://static.chipdip.ru/lib/868/DOC029868916.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/649/DOC034649846.jpg)
560 руб.
от 100 шт. —
450 руб.
от 450 шт. —
372 руб.
1 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Board to Board & Mezzanine Connectors
AMPMODU 2mm Connector System Headers & ReceptaclesTE Connectivity AMPMODU 2mm Connectors System Headers and Receptacles offer a maximum 2A current, 125VAC operating voltage rating, and 3 to 20 positions. These breakaway headers and board-to-board receptacles occupy 38% less space than traditional 2.54mm centerline products. AMPMODU connectors are designed for use across multiple industry segments where space constraints are of particular concern. TE AMPMODU 2mm Connectors System Headers and Receptacles are ideal for PLC, servo drives, industrial controls, and material handling applications.
Технические параметры
Brand: | TE Connectivity/AMP |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Mounting Style: | SMD/SMT |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 2 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Headers |
Series: | AMPMODU 2 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Voltage Rating: | 125 VAC |
Количество Рядов | 2ряд(-ов) |
Линейка Продукции | AMPMODU |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Плата-к-плате |
Тип Оконцовки Контакта | Surface Mount Straight |
Шаг Контактов | 2мм |
Вес, г | 0.28 |