284392-5, Fixed Terminal Blocks 5P SIDE ENTRY 3.81MM

Фото 1/2 284392-5, Fixed Terminal Blocks 5P SIDE ENTRY 3.81MM
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.520 руб.
от 25 шт.487 руб.
от 100 шт.411.45 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004908554
Артикул: 284392-5
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
5-позиционный провод к клеммной колодке платы по горизонтали со сквозным отверстием на плате 0,150 дюйма (3,81 мм)

Технические параметры

Brand: TE Connectivity
Connection Method: Screw Clamp
Contact Material: Brass
Contact Plating: Tin
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 150
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 5 Position
Packaging: Bulk
Pitch: 3.81 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 300 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 30 AWG
Wire Gauge Range: 30 AWG to 14 AWG
Wire Orientation: Side
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 284392 ->
Clamp Material - Plating Brass - Nickel Plated
Color Green
Contact Material - Plating Brass - Tin Plated
Current 12A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Interlocking (Side)
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Mating Orientation Horizontal with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Package Tray
Pitch 0.150"" (3.81mm)
Positions Per Level 5
RoHS Status RoHS Compliant
Screw Material - Plating Brass - Nickel Plated
Screw Thread M3
Torque - Screw 0.25 Nm (2.2 Lb-In)
Voltage 300V
Wire Gauge 14-30 AWG
Wire Termination Screw - Rising Cage Clamp
Вес, г 3.92

Техническая документация

Datasheet
pdf, 157 КБ