284506-9, Pluggable Terminal Blocks 9 POS TERMI-BLOK PLUG STACK 3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 410 руб.
от 10 шт. —
2 100 руб.
от 20 шт. —
2 040 руб.
1 шт.
на сумму 2 410 руб.
Плати частями
от 604 руб. × 4 платежа
от 604 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180В° Free Hanging (In-Line)
Технические параметры
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 11 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right |
Mounting Style: | Cable Mounts |
Number of Positions: | 9 Position |
Pitch: | 3.5 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Voltage Rating: | 300 VAC |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 30 AWG |
Wire Orientation: | Side |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Color | Green |
Contact Material | Phosphor Bronze |
Contact Mating Finish | Tin |
Current - UL | 11A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Side Stacking |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Insulation Height | 0.437"" (11.10mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Levels | 1 |
Number of Positions | 9 |
Operating Temperature | -40В°C ~ 110В°C |
Package | Bulk |
Pitch | 0.138"" (3.50mm) |
Plug Wire Entry | 180В° |
Positions Per Level | 9 |
RoHS Status | RoHS Compliant |
Screw Size | M2 |
Termination Style | Screw - Rising Cage Clamp |
Torque - Screw | 0.31 Nm (2.7 Lb-In) |
Type | Plug, Female Sockets |
Voltage - UL | 300V |
Wire Gauge or Range - AWG | 14-30 AWG |
Wire Gauge or Range - mmВІ | 0.05-2mmВІ |
Wire Strip Length | 5-6mm |