322374-1, Terminals DIAMOND GRIP 16-14 HR AU R 8
![Фото 1/2 322374-1, Terminals DIAMOND GRIP 16-14 HR AU R 8](https://static.chipdip.ru/lib/195/DOC043195490.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/482/DOC007482261.jpg)
1 780 руб.
от 10 шт. —
1 530 руб.
от 25 шт. —
1 420 руб.
от 100 шт. —
1 273.33 руб.
1 шт.
на сумму 1 780 руб.
Плати частями
от 445 руб. × 4 платежа
от 445 руб. × 4 платежа
Описание
Connectors\Terminals
SOLISTRAND Terminals & Splices TE Connectivity's (TE) SOLISTRAND Terminals and Splices are specially designed to terminate solid and stranded wire, irregular-shaped conductors, and wire-conductor combinations while still retaining the superior performance characteristics of single-purpose terminals and splices. The series resists corrosion and vibration, and the tensile strength is well within the limits of commercial and military specifications. TE Connectivity offers SOLISTRAND crimping tools to ensure terminations are consistent and uniform for easier quality control and reliable performance. The TE SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks, and flanged tongue terminals in sizes from 26AWG (0.1mm2) through 600 MCM (304mm2).
Технические параметры
Brand: | TE Connectivity |
Contact Material: | Copper |
Contact Plating: | Gold |
Factory Pack Quantity: | 1000 |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Mounting Style: | Screw |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Stud/Tab Size: | # 8 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Ring |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 16 AWG |
Base Product Number | 322374 -> |
Contact Finish | Gold |
Contact Material | Copper |
ECCN | EAR99 |
Features | Serrated Termination |
HTSUS | 8536.90.4000 |
Insulation | Non-Insulated |
Insulation Diameter | 0.120"" ~ 0.170"" (3.05mm ~ 4.32mm) |
Length - Overall | 0.811"" (20.60mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Stud/Tab Size | 8 Stud |
Terminal Type | Circular |
Termination | Crimp |
Thickness | 0.031"" (0.79mm) |
Width - Outer Edges | 0.343"" (8.71mm) |
Wire Gauge | 14-16 AWG |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 34 КБ