3-5175472-3, Board to Board & Mezzanine Connectors CHAMP 050 B/B PLUG H W/LEG 30P

3-5175472-3, Board to Board & Mezzanine Connectors CHAMP 050 B/B PLUG H W/LEG 30P
Изображения служат только для ознакомления,
см. техническую документацию
3 780 руб.
от 10 шт.3 350 руб.
от 25 шт.2 810 руб.
от 100 шт.2 402.57 руб.
1 шт. на сумму 3 780 руб.
Плати частями
от 945 руб. × 4 платежа
Номенклатурный номер: 8004910487
Артикул: 3-5175472-3
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 150
Housing Material: Nylon
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Number of Positions: 30 Position
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: Champ 050
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 250 VAC
Вес, г 3

Техническая документация

Datasheet
pdf, 197 КБ