3-5177986-5, Board to Board & Mezzanine Connectors 0.8MM-08H PLG 2X060P 800

3-5177986-5, Board to Board & Mezzanine Connectors 0.8MM-08H PLG 2X060P 800
Изображения служат только для ознакомления,
см. техническую документацию
3 070 руб.
от 10 шт.2 630 руб.
от 25 шт.2 340 руб.
от 100 шт.1 999.14 руб.
1 шт. на сумму 3 070 руб.
Плати частями
от 769 руб. × 4 платежа
Номенклатурный номер: 8004910491
Артикул: 3-5177986-5
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 400
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 120 Position
Number of Rows: 2 Row
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 1 mm Free Height
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 100 VAC
Вес, г 2.68