3-5177986-9, Board to Board & Mezzanine Connectors PLUG 180P VERT PCB

3-5177986-9, Board to Board & Mezzanine Connectors PLUG 180P VERT PCB
Изображения служат только для ознакомления,
см. техническую документацию
4 740 руб.
от 10 шт.3 910 руб.
от 25 шт.3 470 руб.
от 50 шт.3 175.63 руб.
1 шт. на сумму 4 740 руб.
Плати частями
от 1 185 руб. × 4 платежа
Номенклатурный номер: 8004910493
Артикул: 3-5177986-9
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Brass
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 400
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 180 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 1 mm Free Height
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 100 VAC

Техническая документация

Datasheet
pdf, 360 КБ