3-917361-0, Board to Board & Mezzanine Connectors 1.25 AF TAB ASSY 30P TOP ENTRY

3-917361-0, Board to Board & Mezzanine Connectors 1.25 AF TAB ASSY 30P TOP ENTRY
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 10 шт.560 руб.
от 100 шт.460 руб.
от 250 шт.450.27 руб.
1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004911426
Артикул: 3-917361-0
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 162
Housing Material: Nylon
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -30 C
Mounting Angle: Vertical
Number of Positions: 30 Position
Number of Rows: 1 Row
Pitch: 1.25 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 2 mm AMPMODU
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: AMPMODU
Voltage Rating: 50 VAC
Вес, г 1.52

Техническая документация

Datasheet
pdf, 83 КБ