5084618-1, Board to Board & Mezzanine Connectors 0.8FH R13H.5 040 30/Sn TR SC

5084618-1, Board to Board & Mezzanine Connectors 0.8FH R13H.5 040 30/Sn TR SC
Изображения служат только для ознакомления,
см. техническую документацию
1 110 руб.
от 10 шт.920 руб.
от 100 шт.703 руб.
от 200 шт.610.04 руб.
1 шт. на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
Номенклатурный номер: 8004912680
Артикул: 5084618-1
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 200
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 100 VAC
Вес, г 1.19