5-102692-3, Board to Board & Mezzanine Connectors 36 2 PC HDR DR SHRD

5-102692-3, Board to Board & Mezzanine Connectors 36 2 PC HDR DR SHRD
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 25 шт.1 270 руб.
от 108 шт.1 130 руб.
1 шт. на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
Номенклатурный номер: 8004912809
Артикул: 5-102692-3
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 36
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 36 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: AMPMODU MOD II
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: AMPMODU
Voltage Rating: 250 VAC
Вес, г 6.67

Техническая документация

Datasheet
pdf, 210 КБ