5120524-2, Board to Board & Mezzanine Connectors 1FHR,84,30A/S,S,N,S14,15

5120524-2, Board to Board & Mezzanine Connectors 1FHR,84,30A/S,S,N,S14,15
Изображения служат только для ознакомления,
см. техническую документацию
2 000 руб.
от 10 шт.1 870 руб.
от 25 шт.1 760 руб.
от 100 шт.1 417.65 руб.
1 шт. на сумму 2 000 руб.
Плати частями
от 500 руб. × 4 платежа
Номенклатурный номер: 8004913131
Артикул: 5120524-2
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 800 mA
Factory Pack Quantity: Factory Pack Quantity: 300
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 84 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 1 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 1 mm Free Height
Stack Height: 15 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 250 V
Вес, г 1.48