5120525-1, Board to Board & Mezzanine Connectors 1.0MM-XXH PLG 2X032P WITH LOCATING POSTS

5120525-1, Board to Board & Mezzanine Connectors 1.0MM-XXH PLG 2X032P WITH LOCATING POSTS
Изображения служат только для ознакомления,
см. техническую документацию
1 450 руб.
от 10 шт.1 120 руб.
от 100 шт.949 руб.
от 250 шт.869.98 руб.
1 шт. на сумму 1 450 руб.
Плати частями
от 364 руб. × 4 платежа
Номенклатурный номер: 8004913132
Артикул: 5120525-1
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 800 mA
Factory Pack Quantity: Factory Pack Quantity: 500
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 64 Position
Packaging: Reel, Cut Tape
Pitch: 1 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 1 mm Free Height
Stack Height: 8 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 250 VAC
Вес, г 1.43