5120531-1, Board to Board & Mezzanine Connectors 1.0MM-XXH REC 2X032P WITH VACUUM COVER

5120531-1, Board to Board & Mezzanine Connectors 1.0MM-XXH REC 2X032P WITH VACUUM COVER
Изображения служат только для ознакомления,
см. техническую документацию
1 910 руб.
1 шт. на сумму 1 910 руб.
Плати частями
от 479 руб. × 4 платежа
Номенклатурный номер: 8004913138
Артикул: 5120531-1
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 300
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 64 Position
Packaging: Reel, Cut Tape
Pitch: 1 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 1 mm Free Height
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 250 VAC
Вес, г 1.17

Техническая документация

Datasheet
pdf, 156 КБ