5120532-1, Board to Board & Mezzanine Connectors 1FHP 64 30A/S N C S08

5120532-1, Board to Board & Mezzanine Connectors 1FHP 64 30A/S N C S08
Изображения служат только для ознакомления,
см. техническую документацию
1 930 руб.
от 10 шт.1 710 руб.
от 25 шт.1 660 руб.
от 100 шт.1 397.37 руб.
1 шт. на сумму 1 930 руб.
Плати частями
от 484 руб. × 4 платежа
Номенклатурный номер: 8004913139
Артикул: 5120532-1
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 500
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 64 Position
Packaging: Reel, Cut Tape
Pitch: 1 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 1 mm Free Height
Stack Height: 8 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 250 VAC
Вес, г 1.36