5120603-2, Board to Board & Mezzanine Connectors 1FHR 84 30A/S S N S11 12

5120603-2, Board to Board & Mezzanine Connectors 1FHR 84 30A/S S N S11 12
Изображения служат только для ознакомления,
см. техническую документацию
1 610 руб.
от 10 шт.1 400 руб.
от 25 шт.1 350 руб.
от 100 шт.1 183.76 руб.
1 шт. на сумму 1 610 руб.
Плати частями
от 404 руб. × 4 платежа
Номенклатурный номер: 8004913142
Артикул: 5120603-2
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 800 mA
Factory Pack Quantity: Factory Pack Quantity: 450
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 84 Position
Packaging: Reel, Cut Tape
Pitch: 1 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 1 mm Free Height
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 250 VAC
Вес, г 1.35