5145274-1, Standard Card Edge Connectors CONN SEC II 13 POS 100C/L
![5145274-1, Standard Card Edge Connectors CONN SEC II 13 POS 100C/L](https://static.chipdip.ru/lib/874/DOC029874211.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 10 шт. —
700 руб.
от 100 шт. —
601 руб.
от 252 шт. —
515.63 руб.
1 шт.
на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Card Edge Connectors\Standard Card Edge Connectors
CONN SEC II 13 POS 100C/L Connector System: Board-to-Board Number of Positions: 26 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Connector & Contact Terminates To: Printed Circuit Board Board-to-Board 26 2.54 mm .1" I Card Edge Power Connector I Part Number: 5145274-1 I Internal Number: 5145274-1 I LADD Distribution
Технические параметры
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 252 |
Housing Material: | Polyester |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Mounting Style: | PCB |
Number of Positions: | 13 Position |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Standard Card Edge Connectors |
Product Type: | Standard Card Edge Connectors |
Product: | Without Flanges |
Series: | 5145274 |
Subcategory: | Card Edge Connectors |
Card Slot Depth | 8.64 mm |
Centerline (Pitch) | 2.54 mm |
Circuit Application | Power & Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Mounting Type | Board Mount |
Connector System | Board-to-Board |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 3 A |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Material Thickness | 0.38 µm |
Contact Termination Area Plating Finish | Matte |
Contact Termination Area Plating Material | Tin |
Contact Termination Area Plating Thickness | 100 µin |
Contact Type | Socket |
Contact Underplating Material | Nickel |
End Caps | Without |
For Use With | Printed Circuit Board |
Height | 15.24 mm |
Housing Color | Black |
Housing Material | Polyester GF |
Housing Type | Receptacle |
Keying & Polarized Position Locations | 0 |
Mating Alignment | With |
Mating Alignment Type | Keyed |
Mating Retention | Without |
Number of Dual Positions | 13 |
Number of Positions | 26 |
Number of Power Positions | 26 |
Number of Signal Positions | 0 |
Operating Temperature Range | -55-85 °C |
Operating Voltage | 400 VAC |
Packaging Method | Box |
Packaging Quantity | 252 |
PCB Mount Alignment | Without |
PCB Mount Orientation | Vertical |
PCB Mount Retention | With |
PCB Mount Retention Type | Retention Solder Tails |
PCB Retention Location | 3, 4, 23, 24 |
Position Locations Omitted | 0 |
Power Contact Centerline | 2.54 mm |
Product Type | Connector Assembly |
Row-to-Row Spacing | 4.85 mm |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 3.18 mm |
UL Flammability Rating | UL 94V-0 |
Вес, г | 6.4 |
Техническая документация
Документация
pdf, 1008 КБ