5175472-1, Board to Board & Mezzanine Connectors .050CL CHAMP RTANG P
![5175472-1, Board to Board & Mezzanine Connectors .050CL CHAMP RTANG P](https://static.chipdip.ru/lib/870/DOC029870640.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 330 руб.
от 10 шт. —
2 860 руб.
от 25 шт. —
2 600 руб.
от 100 шт. —
2 238.04 руб.
1 шт.
на сумму 3 330 руб.
Плати частями
от 834 руб. × 4 платежа
от 834 руб. × 4 платежа
Описание
Connectors\Board to Board & Mezzanine Connectors
Conn SCSI PL 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port Tray
Технические параметры
Brand: | TE Connectivity/AMP |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 190 |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Number of Positions: | 20 Position |
Packaging: | Tray |
Pitch: | 1.27 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Headers |
Series: | Champ 050 |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Voltage Rating: | 250 VAC |
3D Model | 5175472-1.pdf5175472-1.igs5175472-1.stp |
Category | Connectors, Interconnects |
Connector Style | Center Strip Contacts |
Connector Type | Plug |
Contact Finish | Gold |
Contact Finish Thickness | 8µin(0.20µm) |
Family | D-Shaped Connectors-Centronics |
Features | Board Lock |
Mating Products | 5175474-1-ND-CONN CHAMP RCPT 20POS 0.05 R/A5175475-1-ND-CONN CHAMP RCPT 20POS 0.05 VERT |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 20 |
Number of Rows | 2 |
RoHS Information | 5175472-1 Statement of ComplianceRoHS 2 Statement |
Series | CHAMP 0.05 I, AMP |
Standard Package | 1.9 |
Termination | Solder |
Type | Board to Board, High Density |
Вес, г | 1.9 |
Техническая документация
Datasheet
pdf, 197 КБ