5177983-6, Board to Board & Mezzanine Connectors 140P 5mm RECEPTACLE STACK HEIGHT 5-8mm

Фото 1/2 5177983-6, Board to Board & Mezzanine Connectors 140P 5mm RECEPTACLE STACK HEIGHT 5-8mm
Изображения служат только для ознакомления,
см. техническую документацию
2 480 руб.
от 10 шт.2 260 руб.
от 25 шт.1 900 руб.
от 100 шт.1 688.11 руб.
1 шт. на сумму 2 480 руб.
Плати частями
от 620 руб. × 4 платежа
Номенклатурный номер: 8004913561
Артикул: 5177983-6
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors
0.8mm Free Height (FH) board to board or mezzanine SMT receptacle connectors for use in parallel board stacking applications.

Технические параметры

Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 7
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 140 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 1 mm Free Height
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 100 VAC
Body Orientation Straight
Contact Material Beryllium Copper
Current Rating 500mA
Mounting Type Surface Mount
Number of Contacts 140
Number of Rows 2
Pitch 0.8mm
Series Free Height
Termination Method Solder
Type Board to Board
Voltage Rating 100 V
Вес, г 3.66

Техническая документация

Datasheet
pdf, 445 КБ
Datasheet
pdf, 412 КБ