5-2337939-8, Standard Card Edge Connectors PCIE GEN4 CON,SMT, 98POS,30u,MYLAR,HT
![Фото 1/2 5-2337939-8, Standard Card Edge Connectors PCIE GEN4 CON,SMT, 98POS,30u,MYLAR,HT](https://static.chipdip.ru/lib/872/DOC029872552.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/339/DOC008339842.jpg)
2 270 руб.
от 10 шт. —
2 060 руб.
от 25 шт. —
1 820 руб.
от 120 шт. —
1 620.50 руб.
1 шт.
на сумму 2 270 руб.
Плати частями
от 569 руб. × 4 платежа
от 569 руб. × 4 платежа
Описание
Connectors\Card Edge Connectors\Standard Card Edge Connectors
PCIe GEN 4 Card Edge ConnectorsTE Connectivity PCIe GEN 4 Card Edge Connectors meet industry PCI-SIG Card Electromechanical (CEM) specification 4.0 and support up to 16Gbps of bandwidth. Designed to support next-generation CPUs for better system application scaling, the connectors feature a 1.00mm pitch to enable all generations of PCI Express signaling designs and support speeds of 16Gbps (PCIe Gen 4), 8.0Gbps (PCIe Gen 3), 5.0Gbps (PCIe Gen 2), and 2.5Gbps (PCIe Gen 1). In addition, the connectors" footprint and mating interface are backward-compatible with each PCIe generation.
Технические параметры
Board Thickness: | 1.57 mm |
Brand: | TE Connectivity/Alcoswitch |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Mounting Style: | Board to Board |
Number of Positions: | 164 Position |
Pitch: | 1 mm |
Product Category: | Standard Card Edge Connectors |
Product Type: | Standard Card Edge Connectors |
Subcategory: | Card Edge Connectors |
Base Product Number | 2337939 -> |
Card Thickness | 0.062"" (1.57mm) |
Card Type | PCI Expressв„ў |
Color | Black |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
Contact Material | Copper Alloy |
Contact Type | Cantilever |
ECCN | EAR99 |
Features | Board Guide, Locking Ramp, Pick and Place, Solder |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Liquid Crystal Polymer (LCP) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Positions | 164 |
Number of Positions/Bay/Row | 11; 71 |
Number of Rows | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Pitch | 0.039"" (1.00mm) |
Read Out | Dual |
Termination | Solder |
Вес, г | 28.79 |
Техническая документация
Datasheet
pdf, 3041 КБ