5767039-3, Board to Board & Mezzanine Connectors MICTOR,RA PLUG,114 .093PCB,ASY

5767039-3, Board to Board & Mezzanine Connectors MICTOR,RA PLUG,114 .093PCB,ASY
Изображения служат только для ознакомления,
см. техническую документацию
18 540 руб.
от 10 шт.15 690 руб.
1 шт. на сумму 18 540 руб.
Плати частями
от 4 635 руб. × 4 платежа
Номенклатурный номер: 8004915396
Артикул: 5767039-3
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 11.5 A
Factory Pack Quantity: Factory Pack Quantity: 10
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 114 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 0.64 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: MICTOR
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 30 VAC, 3 VDC
Вес, г 2.48

Техническая документация

Datasheet
pdf, 170 КБ