4PCV-08-006, Barrier Terminal Blocks TRI-BARRIER .325" 8P
![Фото 1/2 4PCV-08-006, Barrier Terminal Blocks TRI-BARRIER .325" 8P](https://static.chipdip.ru/lib/588/DOC006588902.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/534/DOC030534689.jpg)
1 270 руб.
от 10 шт. —
1 060 руб.
от 25 шт. —
954 руб.
от 100 шт. —
869.01 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
от 319 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Barrier Terminal Blocks
Conn Barrier Strip 8 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
Технические параметры
Brand: | TE Connectivity |
Color: | Black |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Lead Free Solder Processes: | Wave solder capable to+240 C |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Part # Aliases: | 9-1437648-1 |
Pitch: | 8.26 mm |
Product Category: | Barrier Terminal Blocks |
Product Type: | Barrier Terminal Blocks |
Product: | Barrier Terminal Blocks |
Series: | #4 Series Tri-Barrier |
Subcategory: | Terminal Blocks |
Type: | Tri-Barrier Strip |
Voltage Rating: | 150 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 22 AWG |
Wire Orientation: | Vertical |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Housing Color | Black |
Maximum Current Rating (A) | 20/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 150V |
Mounting | Through Hole |
Number of Circuits | 8 |
Number of Contacts | 8 |
Number of Rows | 1 |
Packaging | Package |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 8.26 |
Termination Method | Solder |
Type | Barrier Strip |
Вес, г | 15.88 |