T4110012051-000, Circular Metric Connectors M12 F 5P GOLD A_CODE S SHIELDED PG9

Фото 1/6 T4110012051-000, Circular Metric Connectors M12 F 5P GOLD A_CODE S SHIELDED PG9
Изображения служат только для ознакомления,
см. техническую документацию
3 200 руб.
от 10 шт.2 790 руб.
от 25 шт.2 420 руб.
от 100 шт.2 132.11 руб.
1 шт. на сумму 3 200 руб.
Плати частями
от 800 руб. × 4 платежа
Номенклатурный номер: 8004927477
Артикул: T4110012051-000
Бренд: TE Connectivity

Описание

Connectors\Circular Connectors\Circular Metric Connectors
Описание Вилка, M12, PIN: 5, "мама", код A-DeviceNet / CANopen, на провод Характеристики
Категория Разъем

Технические параметры

Body Style: Straight
Brand: TE Connectivity
Coding: A Coded
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 4 A
Description/Function: PG9 Cable Feed
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Housing Material: Polyamide(PA)
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: TE Connectivity
Mounting Style: Field Attachable-Installable
Number of Contacts: 5 Contact
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Series: M12 Value Line
Shell Style: Receptacle
Shielding: Shielded
Subcategory: Circular Connectors
Termination Style: Screw
Thread Size: M12
Type: Straight
Voltage Rating: 60 VAC, 60 VDC
Body Orientation Straight
Coding A
Connector Size M12
Contact Gender Female
Contact Material Bronze
Contact Plating Gold
Current Rating 4.0A
Housing Material Brass
IP Rating IP67, IP68
Mating Type Threaded
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Cable Mount
Number of Contacts 5
Plug/Socket Socket
Pole Format 5P
Series T411
Shell Size 20
Termination Method Screw
Voltage Rating 125 V
Вес, г 45

Техническая документация

Datasheet
pdf, 12186 КБ
Datasheet T4110011031-000
pdf, 461 КБ