T4111011081-000, Circular Metric Connectors M12 MALE 8P CODE A SHIELDED PG7 GOLD

T4111011081-000, Circular Metric Connectors M12 MALE 8P CODE A SHIELDED PG7 GOLD
Изображения служат только для ознакомления,
см. техническую документацию
4 060 руб.
от 10 шт.3 420 руб.
от 25 шт.3 080 руб.
от 100 шт.2 594.14 руб.
1 шт. на сумму 4 060 руб.
Плати частями
от 1 015 руб. × 4 платежа
Номенклатурный номер: 8004927497
Артикул: T4111011081-000
Бренд: TE Connectivity

Описание

Connectors\Circular Connectors\Circular Metric Connectors
M12 PCB-Panel 8- & 12-Pin Connectors
TE Connectivity's M12 PCB-Panel 8- and 12-Pin Connectors offer a IP67 rating, a 1.5 to 2.0A rated current, and a 30V AC/DC voltage rating. M12 PCB-Panel Connectors feature a compact design, plug-and-play mating for easy and fast installation, and are available for 8 and 12 positions. TE Connectivity M12 PCB-Panel Connectors are ideal for machinery, vision systems, and automation integration applications and operate within a -40°C to +85°C operating temperature.

Технические параметры

Brand: TE Connectivity
Coding: A Coded
Contact Gender: Pin(Male)
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: TE Connectivity
Mounting Style: Field Attachable-Installable
Number of Contacts: 8 Contact
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Series: M12
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Screw
Thread Size: M12
Type: Straight
Voltage Rating: 30 VAC, 30 VDC
Вес, г 44