T4112012041-000, Circular Metric Connectors M12 F 4P GOLD A_CODE RA SHIELDED PG9
![Фото 1/5 T4112012041-000, Circular Metric Connectors M12 F 4P GOLD A_CODE RA SHIELDED PG9](https://static.chipdip.ru/lib/505/DOC044505679.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/069/DOC030069974.jpg)
![](https://static.chipdip.ru/lib/517/DOC021517913.jpg)
![](https://static.chipdip.ru/lib/517/DOC021517916.jpg)
![](https://static.chipdip.ru/lib/256/DOC033256360.jpg)
2 790 руб.
от 10 шт. —
2 560 руб.
от 25 шт. —
2 270 руб.
от 100 шт. —
1 963.08 руб.
1 шт.
на сумму 2 790 руб.
Плати частями
от 699 руб. × 4 платежа
от 699 руб. × 4 платежа
Описание
Connectors\Circular Connectors\Circular Metric Connectors
Описание Вилка, M12, PIN: 4, "мама", код A-DeviceNet / CANopen, на провод Характеристики Категория | Разъем |
Технические параметры
Body Style: | Right Angle |
Brand: | TE Connectivity |
Coding: | A Coded |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 4 A |
Description/Function: | PG9 Cable Feed |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female |
Housing Material: | Polyamide(PA) |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | TE Connectivity |
Mounting Style: | Field Attachable-Installable |
Number of Contacts: | 4 Contact |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Series: | M12 Value Line |
Shell Style: | Receptacle |
Shielding: | Shielded |
Subcategory: | Circular Connectors |
Termination Style: | Screw |
Thread Size: | M12 |
Type: | Right Angle |
Voltage Rating: | 250 VAC, 250 VDC |
Accessory Color | Black |
Assembly Type | Electrical Connector |
Circuit Application | Signal |
Circular Connector Contact Type | Socket |
Circular Connector Insulation Material Type | Polyamide 66 GF25 |
Circular Connector Shell Size | 20 |
Circular Connector Type | Receptacle |
Connector & Contact Terminates To | Wire & Cable |
Connector System | Wire-to-Wire |
Contact Current Rating (Max) | 4 A |
Contacts Preloaded | Yes |
Durability Rating | 100 Cycles |
Environmental Protection | IP67 |
Environmental Protection Type | Elastomer Sealed |
Factory Installed Backshell | With |
Field Serviceable | Yes |
IP Dust Sealing Level | 6 |
IP Water Sealing Level | IP67 |
Keying | A |
Keying & Polarized Position Locations | A |
Mating Alignment | With |
Mating Alignment Type | Keyed |
Mating Retention Type | Threaded Coupling |
Number of Positions | 4 |
Number of Power Positions | 0 |
Number of Signal Positions | 4 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Operating Voltage | 250 VAC |
O-Ring Material | Silicone |
Peripheral Seal Material | Silicone |
Polarization Code | A |
Position Locations Omitted | 0 |
Prewired | No |
Product Type | Connector |
Reverse Gender | No |
Sealable | Yes |
Shell Base Material | Copper Alloy |
Shell Plating Material | Nickel |
Shell Type | Metal |
Shielded | Yes |
UL Flammability Rating | UL 94V-0 |
Voltage | 250 Vrms |
Wire Size | 0.82-0.2 mm² |
Body Orientation | Right Angle |
Coding | A |
Connector Size | M12 |
Contact Gender | Female |
Contact Material | Bronze |
Contact Plating | Gold |
Current Rating | 4.0A |
Housing Material | Brass |
IP Rating | IP67, IP68 |
Mating Type | Threaded |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Number of Contacts | 4 |
Plug/Socket | Socket |
Pole Format | 4P |
Series | T411 |
Shell Size | 20 |
Termination Method | Screw |
Voltage Rating | 250 V |
Вес, г | 44 |
Техническая документация
Datasheet
pdf, 469 КБ