TAA755A1611-002, Sensor Cables / Actuator Cables M12A5-MS-FS-PVC-1.0M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 670 руб.
от 10 шт. —
6 360 руб.
от 25 шт. —
5 920 руб.
1 шт.
на сумму 7 670 руб.
Плати частями
от 1 919 руб. × 4 платежа
от 1 919 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
M12 Fieldbus Cable AssembliesTE Connectivity's A and B-coded M12 Fieldbus Cable Assemblies comply with Profibus, DeviceNet, and CC-link protocols, offering multiple options for a variety of needs. The cable assemblies feature 360° shielding against EMI for complete protection for signal and data transmission and are rated IP67 for resistance to dust and water. The assemblies are over-molded in either PVC or halogen-free polyurethane (PUR) cables, suitable for drag chain applications or torsional stress, depending on customer performance requirements.
Технические параметры
Длинна Кабеля - Метрическая | 1 m | |
Brand: | TE Connectivity | |
Coding: | A Coded | |
Connector End A Pin Count: | 5 Position | |
Connector End A: | M12 | |
Connector End B Pin Count: | 5 Position | |
Connector End B: | M12 | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 5 | |
Gender: | Male/Female | |
IP Rating: | IP67 | |
Jacket Color: | Gray | |
Jacket Material: | Rigid Polyurethane(PUR) | |
Manufacturer: | TE Connectivity | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 60 V | |
Wire Gauge - AWG: | 22 AWG, 24 AWG | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | A | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Orientation | A | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Type | Plug | |
Assembly Configuration | Standard | |
Base Product Number | TAA75 -> | |
Cable Material | Polyvinyl Chloride (PVC) | |
Cable Type | Round | |
Color | Gray | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Length | 3.28' (1.00m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bag | |
RoHS Status | Request inventory verification | |
Series | M12 -> | |
Shielding | Shielded | |
Usage | Industrial Environments | |
American Wire Gauge | 20 → 22 AWG | |
Coding | A | |
Conductor Material | Copper Alloy | |
Connector 1 | M12 | |
Connector 1 Number of Contacts | 5 | |
Connector 2 | M12 | |
Connector 2 Number of Contacts | 5 | |
Current Rating | 4 A | |
IP Rating | IP67 | |
Outer Diameter | 7.1mm | |
Sheath Colour | Grey | |
Voltage Rating | 60 V | |
Количество позиций | 5 Positions | |
Разъем Type A | M12 Plug | |
Разъем Type B | M12 Receptacle | |
Вес, г | 96 |