TAD14147101-002, Ethernet Cables / Networking Cables M12D4-MS-FRNC TYPE B GREEN-1.0M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 130 руб.
от 10 шт. —
3 660 руб.
1 шт.
на сумму 4 130 руб.
Плати частями
от 1 034 руб. × 4 платежа
от 1 034 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Ethernet Cables / Networking Cables
M12 Industrial Ethernet Cable AssembliesTE Connectivity's M12 Industrial Ethernet Cable Assemblies support Ethernet protocols for Industrial Network communications. These D-coded M12 cable assemblies feature 360-degree shielding against EMI for complete protection for data transmission, and are rated IP67 for dust- and water-resistance. M12 Ethernet cable assemblies can withstand up to 1 million flexes, machine oils, abrasion, and UV radiation, depending on the material. TE M12 Industrial Ethernet Cable Assemblies are ideal for machine tools, robotics, industrial automation, and process control systems.
Технические параметры
Длинна Кабеля - Метрическая | 1 m | |
Brand: | TE Connectivity | |
Coding: | D Coded | |
Connector End A Pin Count: | 4 Position | |
Connector End A: | M12 | |
Connector End B: | No Connector | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 5 | |
Gender: | Male | |
IP Rating: | IP67 | |
Jacket Color: | Green | |
Jacket Material: | FRNC | |
Manufacturer: | TE Connectivity | |
Product Category: | Ethernet Cables/Networking Cables | |
Product Type: | Ethernet Cables/Networking Cables | |
Subcategory: | Cable Assemblies | |
Type: | Cable Assembly | |
Voltage Rating: | 250 V | |
Wire Gauge - AWG: | 22 AWG | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | D | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Base Product Number | TAD1414 -> | |
Cable Material | Flame Retardant Non-Corrosive (FRNC) | |
Cable Type | Round | |
Color | Green | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Length | 3.28' (1.00m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bag | |
RoHS Status | Request inventory verification | |
Series | M12 -> | |
Shielding | Shielded | |
Usage | Industrial Environments | |
Линейка Продукции | TAD | |
Вес, г | 85.05 |