TAD14741111-002, Ethernet Cables / Networking Cables M12D4-MS-MS-PVC TYPE B-1.0M

Фото 1/2 TAD14741111-002, Ethernet Cables / Networking Cables M12D4-MS-MS-PVC TYPE B-1.0M
Изображения служат только для ознакомления,
см. техническую документацию
8 400 руб.
от 10 шт.6 320 руб.
от 25 шт.5 850 руб.
от 50 шт.5 658.57 руб.
1 шт. на сумму 8 400 руб.
Плати частями
от 2 100 руб. × 4 платежа
Номенклатурный номер: 8004927655
Артикул: TAD14741111-002
Бренд: TE Connectivity

Описание

Connectors\Cable Assemblies\Ethernet Cables / Networking Cables
M12 Industrial Ethernet Cable Assemblies
TE Connectivity's M12 Industrial Ethernet Cable Assemblies support Ethernet protocols for Industrial Network communications. These D-coded M12 cable assemblies feature 360-degree shielding against EMI for complete protection for data transmission, and are rated IP67 for dust- and water-resistance. M12 Ethernet cable assemblies can withstand up to 1 million flexes, machine oils, abrasion, and UV radiation, depending on the material. TE M12 Industrial Ethernet Cable Assemblies are ideal for machine tools, robotics, industrial automation, and process control systems.

Технические параметры

Длинна Кабеля - Метрическая 1 m
Brand: TE Connectivity
Coding: D Coded
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B Pin Count: 4 Position
Connector End B: M12
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 5
Gender: Male/Male
IP Rating: IP67
Jacket Color: Green
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: TE Connectivity
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Type: Cable Assembly
Voltage Rating: 250 V
Wire Gauge - AWG: 22 AWG
Линейка Продукции TAD
Вес, г 100

Техническая документация

Datasheet
pdf, 1204 КБ
Чертеж
pdf, 523 КБ