TAD14745101-002, Ethernet Cables / Networking Cables M12D4-MS-MS-PUR TYPE C GREEN-1.0M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 230 руб.
от 10 шт. —
7 060 руб.
от 25 шт. —
6 110 руб.
1 шт.
на сумму 9 230 руб.
Плати частями
от 2 309 руб. × 4 платежа
от 2 309 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Ethernet Cables / Networking Cables
M12 Industrial Ethernet Cable AssembliesTE Connectivity's M12 Industrial Ethernet Cable Assemblies support Ethernet protocols for Industrial Network communications. These D-coded M12 cable assemblies feature 360-degree shielding against EMI for complete protection for data transmission, and are rated IP67 for dust- and water-resistance. M12 Ethernet cable assemblies can withstand up to 1 million flexes, machine oils, abrasion, and UV radiation, depending on the material. TE M12 Industrial Ethernet Cable Assemblies are ideal for machine tools, robotics, industrial automation, and process control systems.
Технические параметры
Длинна Кабеля - Метрическая | 1 m | |
Brand: | TE Connectivity | |
Coding: | D Coded | |
Connector End A Pin Count: | 4 Position | |
Connector End A: | M12 | |
Connector End B Pin Count: | 4 Position | |
Connector End B: | M12 | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 5 | |
Gender: | Male/Male | |
IP Rating: | IP67 | |
Jacket Color: | Green | |
Jacket Material: | Polyurethane(PUR) | |
Manufacturer: | TE Connectivity | |
Product Category: | Ethernet Cables/Networking Cables | |
Product Type: | Ethernet Cables/Networking Cables | |
Subcategory: | Cable Assemblies | |
Type: | Cable Assembly | |
Voltage Rating: | 250 V | |
Wire Gauge - AWG: | 22 AWG | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | D | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Orientation | D | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Type | Receptacle | |
Assembly Configuration | Standard | |
Base Product Number | TAD1474 -> | |
Cable Material | Polyurethane (PUR) | |
Cable Type | Round | |
Color | Green | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Length | 3.28' (1.00m) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Package | Bag | |
RoHS Status | ROHS3 Compliant | |
Series | M12 -> | |
Shielding | Shielded | |
Usage | Cat5e, Industrial Environments | |
Количество позиций | 4 Positions | |
Линейка Продукции | TAD Series | |
Разъем Type A | M12 Plug | |
Разъем Type B | M12 Plug | |
Вес, г | 100 |