3690, PCI Express / PCI Connectors 6.5" .156" centers 22 contacts per side

3690, PCI Express / PCI Connectors 6.5" .156" centers 22 contacts per side
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
12 010 руб.
1 шт. на сумму 12 010 руб.
Плати частями
от 3 004 руб. × 4 платежа
Номенклатурный номер: 8004928053
Артикул: 3690
Бренд: Vector

Описание

Connectors\Card Edge Connectors\PCI Express / PCI Connectors
Vectorboard Extender Cards

Vector Vectorboard Extender Card receptacles feature double-action phosphor bronze contacts mounted on top of the extender, as well as gold plated contact fingers on the end of the extender card. The extender cards provide low insertion force and positive contact with printed circuit boards. Polarizing keys are supplied with the receptacle and probe hooks may be attached to the receptacle tips.

Технические параметры

Brand: Vector
Contact Plating: Gold
Current Rating: 5 A
Description/Function: General purpose test extender
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: FR4, Epoxy Glass
Manufacturer: Vector
Number of Positions: 22 Position
Product Category: PCI Express/PCI Connectors
Product Type: PCI Express/PCI Connectors
Product: Extender Cards
Subcategory: Card Edge Connectors
Voltage Rating: 200 V
Вес, г 106.6

Техническая документация

Datasheet 3690
pdf, 31 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.